Omron D4MC-3030

IP67 Snap Action Limit Switch, Roller Lever, , NO/NC, 480V
$ 35.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4MC-3030.

IHS

Datasheet6 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
Honeywell11SM38
Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 30VDC 1.39N Screw Mount
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6mm, Screw Terminal, Short Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D4MC-3030 provided by its distributors.

IP67 Snap Action Limit Switch, Roller Lever,, NO/NC, 480V
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 2mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount
Switch; Limit; ROBUST; GENERAL PURPOSE; ADJUSTABLE ROD LEVER; 140MM
Switch Limit N.O./N.C. SPDT One-Way Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.94N Linear Cable
SWITCH SNAP ACTION SPDT 10A 125V
Enclosed switch, 1-way, short hinge roller lever, SPDT, 10 A
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = One-Way Short Roller Lever / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 2.94 / Protection Rating = IP67 / Insulation Voltage kVAC = 1 / Series = D4MC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4MC 3030
  • D4MC3030