Omron D4E-1C20N

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
$ 72.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4E-1C20N.

IHS

Datasheet11 pages4 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-26.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
HoneywellSZL-WL-K-N
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 10A 480VAC 250VDC Rotary Conduit
Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Lever Head Spring Return

Descriptions

Descriptions of Omron D4E-1C20N provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
Switch Limit; Compact; Plunger; SPDT 1NO-1NC; 5A
IP67 Snap Action Limit Switch PlungerNO/NC 125V
Limit switch, slim sealed, screw terminal, general purpose, plunger
SWITCH SNAP ACTION SPDT 5A 125V
Limit Switch, Spdt, 5A, 125Vac; Limit Switch Actuator:Pin Plunger; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:125V; Operating Force Max:11.77N; Product Range:D4E-N Series; Contact Current Dc Max:- Rohs Compliant: Yes |Omron Industrial Automation D4E-1C20N
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 2 / Switching Voltage - AC V = 125 / Switching Voltage - DC V = 48 / Termination Type = Screw Terminal / Contact Element Type = Snap Action / Protection Rating = IP67 / Insulation Voltage VAC = 250 / Series = D4E-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E-1C20N.
  • D4E1C20N