Omron D41D-2CD-025N2

Non-contact Interlock Switch, RFID High-coded, PNP, Test Pulse, Pigtail with M12 connector 8-pole
$ 336.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D41D-2CD-025N2.

Electro Sonic

Datasheet24 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-03-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron D41D-2CD-025N2 provided by its distributors.

Non-contact Interlock Switch, RFID High-coded, PNP, Test Pulse, Pigtail with M12 connector 8-pole
Omron Automation D41D-2CD-025N2 Safety Door Switch, High Code, RFID, Non-Contact, Ind Code Tch, M12, D41D Serie
Basic / Snap Action Switches D41D sensor w/ cable 0.25, M12
D41D2CD025N2, Omron Automation
Omron D41D-2CD-025N2 非接触安全スイッチ
Safety Interlock Sw, 0.25A, 24Vdc, Cable; Product Range:D41D Series; Contact Configuration:-; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip65, Ip67; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation D41D-2CD-025N2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D41D2CD025N2