Omron D2HW-BL211H

Snap Acting/limit Switch SPDT Momentary 2A 12VDC 1.6MM Through Hole-right Angle
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL211H.

IHS

Datasheet11 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+30.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
PanasonicABJ1410609
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125V 30V 1.96N
PanasonicABS1411503
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount
PanasonicABS1413409
Switch Snap Action SPDT Long Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Omron D2HW-BL211H provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 12VDC 1.6mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount
ON - (OFF),OFF - (ON) SPDT 0.75N 1000000Cycles 100000Cycles 2A SPDT , 13.3mm*10.3mm
Microswitch, Spdt, Lever, Solder, 2 Ma, 125 V Rohs Compliant: Yes
MICROSWITCH, SEALED, HINGE LEVER, SPDT; Microswitch Type: Subminiature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 2mA; Contact Voltage DC Nom: 12VDC; Product Range
Micro Switch Dimensions L x W x H: 13.3 x 5.3 x 10 mm Temperature range: -40 ... 85 °C Actuation: Flat Lever Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL211H