Omron CP2E-N60DR-A

CP2E Series Compact Plc - Network Type; 36 Di, 24DO; Relay Output; Power Supply 220 VAC; 10...
$ 1,257.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP2E-N60DR-A.

RS (Formerly Allied Electronics)

Datasheet47 pages6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CP2E-N60DR-A provided by its distributors.

CP2E SERIES COMPACT PLC - NETWORK TYPE; 36 DI, 24DO; RELAY OUTPUT; POWER SUPPLY 220 VAC; 10...
774190 Safety relay (standalone) Inputs: 1-/2-channel wiring without detection of shorts across contacts Outputs: 2 safety outputs + 1 auxiliary output in semiconductor technology, delayed internal AND operation, automatic/monitored start, UB 24 V DC, Width: 22.5 mm, plug-in terminals of screw type, connecting several devices, E-STOP & safety gate monitor.
Digital Inputs = 36 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 24 / Number of Impulse Outputs = 4 / Input/Output Max. = 180 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Baud Rate Max. Mbps = 100 / Scan Time ms = 200 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 16000 Words / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 10000 Steps / Series = CP2E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2EN60DRA