Omron CJ2M-CPU34

Omron Automation CJ2M-CPU34 PLC CPU, 2560 IO, 30k Steps Program, RS232C RS485USB, CJ2M Series
$ 4,018.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU34.

Master Electronics

Datasheet29 pages15 years ago

Sager Electronics

Inventory History

3 month trend:
-84.78%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CJ2M-CPU34 provided by its distributors.

Omron Automation CJ2M-CPU34 PLC CPU, 2560 IO, 30k Steps Program,RS232C RS485USB, CJ2M Series
Cpu Unit, 2560 Point/40 Unit, 160K Word; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Cj2M Series Rohs Compliant: Yes |Omron Industrial Automation CJ2M-CPU34
CPU with built-in EtherNet/IP port, 30K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
632027 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 1200 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Scan Time us = 1.4 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 160000 Words / Communication Interface Type = RS-232C / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 30000 Steps / Series = CJ2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU34