Omron CJ1W-PD022

Power Supply; AC-DC; 15V; 2A; 85-264V In; Enclosed; DIN; PFC; Industrial; 30W; S8VM Series
$ 270.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PD022.

IHS

Datasheet11 pages3 years ago

Master Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20
Cpu 24Vdc, Trans Out Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C2DT-D-V2
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X
PanasonicAFPX-C14T
CONTROLLER, PLC, FOR FP-X CASSETTES & FP0 EXPANSION UNIT, SUP-V 100-240AC,8MA

Descriptions

Descriptions of Omron CJ1W-PD022 provided by its distributors.

Power Supply; AC-DC; 15V; 2A; 85-264V In; Enclosed; DIN; PFC; Industrial; 30W; S8VM Series
DC-DC Regulated Power Supply Module, 2 Output, 19.6W, Hybrid
DC/DC Power Supply Dual-OUT 5V/24V 2A/0.4A 19.6W
631045 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1050 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPD022