Omron A6RS-101RF

Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD Tube
$ 3.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6RS-101RF.

JRH Electronics

Datasheet3 pages11 years ago

Omron

Electro Sonic

TME

Inventory History

3 month trend:
-95.36%

CAD Models

Download Omron A6RS-101RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Grayhill94HAC10WRT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R

Descriptions

Descriptions of Omron A6RS-101RF provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD Tube
SWITCH ROTARY DIP BCD 25MA 24V / Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
DIP Switches / SIP Switches Rotary 10 pos top-act. flat
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Surface Mount-straight
ROTARY DIP SWITCH; Product Range: Flat Series; Switch Mounting: SMD; No. of Switch Positions: 10 Position; Switching Voltage: 24VDC; Output Code: BCD; Switching Current: 25mA; Switch Construction: Unsealed; Actuator Level: Flush
Switch Dimensions L x W x H: 9.8 x 9.9 x 4.5 mm Temperature range: -25 ... 80 °C Actuation: Above, Flat Connection: SMD Contact material: Au Plated Mounting: SMD Pins: 4+1 Pitch: 2.54 mm Switching type: BCD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6RS101RF