Omron A22NE-S-PD22-N

Emergency Stop Switch, Push-in, Non-illuminated, 30 Mm Dia, Push-lock/turn-reset, 2 Nc + 2 No
$ 69.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NE-S-PD22-N.

IHS

Datasheet58 pages7 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron A22NE-S-PD22-N provided by its distributors.

EMERGENCY STOP SWITCH, PUSH-IN, NON-ILLUMINATED, 30 MM DIA, PUSH-LOCK/TURN-RESET, 2 NC + 2 NO
Emergency Stop Pushbutton Switch 30mm Diameter Turn-Reset 4 Contact Push-In Plus Terminal Block IP65 Rating
Emergency Stop Switches / E-Stop Switches Estp 30mmTurnrst2NO2NCpush
Omron Automation A22NE-S-PD22-N Emergency Stop Button,30mm head,Turn Reset, 2NO/2NC, Push-in Terminal
SWITCH ESTOP TWIST RESET 5A 125V
A22NE-S-PD22-N, OMRON INDUSTRIAL PRODUCTS
E-Stop Sw, Dpst/Dpst, 5A, 125V, Turnrest; Contact Configuration:Dpst-No, Dpst-Nc; Switch Operation:Turn Reset; Switch Terminals:Push In; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Ip Rating:Ip65 Rohs Compliant: Yes |Omron Industrial Automation A22NESPD22N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NESPD22N