Omron A22NE-MP-P102-N-69K

Switch Emergency Stop 120VAC 10A SPST-NC/SPST-NO Pull to Reset
$ 75.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NE-MP-P102-N-69K.

Electro Sonic

Datasheet58 pages7 years ago

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron A22NE-MP-P102-N-69K provided by its distributors.

Switch Emergency Stop 120VAC 10A SPST-NC/SPST-NO Pull to Reset
Off-On,On-Off DPST-NO/NC -22.30(Dia) 300000Cycles 24V 120V 300000Cycles 10A(AC),8A(DC)
EMERGENCY STOP SWITCH, PUSH-IN, NON-ILLUMINATED, 40 MM DIA, PUSH-LOCK/PULL-RESET, 1NO + 1NC
E-Stop Sw, Spst-No/Nc, 120V, Screw; Contact Configuration:Spst-Nc, Spst-No; Switch Operation:Pull To Reset; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip69K Rohs Compliant: Yes |Omron Industrial Automation A22NEMPP102N69K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NEMPP102N69K