Omron A165L-TG

Industrial Panel Mount Indicators / Switch Indicators Round Green No-Light IP65
$ 8.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165L-TG.

Newark

Datasheet4 pages10 years ago
Datasheet17 pages26 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-97.47%

Supply Chain

Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellAML51-C10G
Rectangular Lens Type Button for AML Series Pushbutton Switches and Indicators Green
HoneywellAML51-F10G
Industrial Panel Mount Indicators / Switch Indicators LENS RECTANGULAR GREEN
HoneywellAML51-F10Y
Industrial Panel Mount Indicators / Switch Indicators Switch Button
Built-In Led Pushbutton Rohs Compliant: Yes |Omron Electronic Components A3DA-500GY
Industrial Panel Mount Indicators / Switch Indicators 5V GREEN LED FOR A16
Industrial Panel Mount Indicators / Switch Indicators 12V GREEN LED

Descriptions

Descriptions of Omron A165L-TG provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Round Green No-Light IP65
Pb Round Green Rohs Compliant: Yes |Omron Industrial Automation A165LTG
Switch Access Push Button Switch Round Button
OMRON INDUSTRIAL AUTOMATION A165L-TG LENS, ROUND, GREEN
Smartslice 4-point PNP output unit
A165LTG, OMRON INDUSTRIAL PRODUCTS
LENS, ROUND, GREEN; Indicator Lens Colour: Green; Lens Shape: Round; Mounting Hole Dia: 16mm; Accessory Type: Lens Screen; Product Range: A16 Series; For Use With: Pushbutton Switches

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165LTG