What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron 44510-1032

Electromechanical Relay 115VAC 3PST-NO/DPST-NC(114x22.5x99)mm DIN Rail Safety Relay
$ 491.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron 44510-1032.

IHS

Datasheet4 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-7.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
TE ConnectivitySR4M4012
Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
Safety relay, plug-in, 3PST-NO, 3PST-NC, 10 A, forcibly-guided contacts, 24 VDC

Descriptions

Descriptions of Omron 44510-1032 provided by its distributors.

Electromechanical Relay 115VAC 3PST-NO/DPST-NC(114x22.5x99)mm DIN Rail Safety Relay
Omron Dual-Channel Safety Monitoring Relay
RELAY SAFETY 3PST 3A 115V
Sr103Am02 |Omron Sti 44510-1032
445101032, Omron Automation
Safety Relays SR103AM02
Special Relay
SR103AM02 445101032

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 445101032