Omega Engineering SMPW-T-M-ROHS

THERMOCOUPLE CONNECTOR, T TYPE, PLUG; Gender: Plug; Thermocouple Type: T; Product Range: SMPW Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SMPW-T-M-ROHS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SMPW-T-M-ROHS.

Farnell

Datasheet2 pages9 years ago

Descriptions

Descriptions of Omega Engineering SMPW-T-M-ROHS provided by its distributors.

THERMOCOUPLE CONNECTOR, T TYPE, PLUG; Gender:Plug; Thermocouple Type:T; Product Range:SMPW Series
MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE
THERMOCOUPLE CONNECTOR, T TYPE, PLUG; Gender:Plug; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature; No. of Pins:2Pins; Calibration Standard:ANSI; Operating Temperature Min:-29°C; Product Range:SMPW Series RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPW-T-M-ROHS.