Ohmite TDH35P1R00JE

Res Thick Film 1 Ohm 5% 35W ±300ppm/C D-Pak Gull Wing SMD
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TDH35P1R00JE.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Mouser

Electro Sonic

Inventory History

3 month trend:
-31.18%

CAD Models

Download Ohmite TDH35P1R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite TDH35P1R00JE provided by its distributors.

Res Thick Film 1 Ohm 5% 35W ±300ppm/C D-Pak Gull Wing SMD
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 4034
RESISTOR, THICK FILM, 1 OHMS, 35 W @ +25 C, +/- 5%, 350 V (MAX.), 1800 VAC
Res, Thick Film, 1R, 5%, 35W, To-220; Rango De Producto:Serie Tdh35; Resistencia:1Ohm; Potencia Nominal:35W; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:To-220; Tipo De Empaquetado:Cinta Precortada |Ohmite TDH35P1R00JE
RES, 1R, 5%, 35W, TO-220, THICK FILM; Resistor Case Style:TO-220; Resistance:1ohm; Product Range:-; Voltage Rating:350V; Resistor Element Material:Thick Film; Power Rating:35W; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); External Depth:4.5mm; External Length / Height:8.6mm; External Width:10.1mm; Lead Spacing:5.08mm; No. of Pins:2Pins; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Mounting:Surface Mount Device; Resistor Terminals:Radial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDH35P1R00JE.