Ohmite SM102022505F

through hole resistor 1% 25ppm/C 25MOhm 1.5W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102022505F.

Electro Sonic

Datasheet5 pages10 years ago
Datasheet5 pages5 years ago

Related Parts

Maxi-Mox Axial Through Hole Resistor ±1% ±25ppm/C 25MOhm 2W
Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 25MOhm 100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 25000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Slim-Mox Radial Through Hole Resistor ±5% 25ppm/C 25MOhm 2W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25000000ohm, 500V, 5% +/-Tol, 100ppm/Cel
Resistor: metal glaze; THT; axial; 27MOhm; +-5%; 1W; 200ppm/ deg.C

Descriptions

Descriptions of Ohmite SM102022505F provided by its distributors.

through hole resistor 1% 25ppm/C 25MOhm 1.5W
Ohmite Manufacturing |Ohmite SM102022505F
Precision Thick Film Planar

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV