Ohmite RES25RE

Res Wirewound Rheostat 25 Ohm 10% 12.5W 3.18mm Solder Lug Panel Mount
$ 153.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES25RE.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages20 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRES25R
Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRHS25RE
RHS Series 25 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
TE Connectivity / AMP1676979-5
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,25OHM,+/-10%,1W,+/-100PPM/C, PMNT
OhmiteREL25RE
Potentiometer, Wire Wound, 12.5W, 25ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRHL25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RES25RE provided by its distributors.

Res Wirewound Rheostat 25 Ohm 10% 12.5W 3.18mm Solder Lug Panel Mount
RHEOSTAT, WW, REST 25 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.71 A, LUG, SHAFT 0.125 IN, OPEN
RHEOSTAT, WIREWOUND, 25 OHM, 12.5W; Track Resistance:25ohm; Power Rating:12.5W; Product Range:RES Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resis
Rheostat, Wirewound, 25 Ohm, 12.5W; Rango De Producto:Serie Res; Resistencia De La Pista:25Ohm; Potencia Nominal:12.5W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:25Ohm |Ohmite RES25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV