Ohmite REL25R

Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
$ 125.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL25R.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRES25R
Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteREL25RE
Potentiometer, Wire Wound, 12.5W, 25ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRES25RE
Res Wirewound Rheostat 25 Ohm 10% 12.5W 3.18mm Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite REL25R provided by its distributors.

Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Power Rheostats 12.5watts 25ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL25R
Potentiometer, Wire Wound, 12.5W, 10% +/-Tol
Rheostats 12.5watt 25ohm 305V Locking Shaft
POT 25 OHM 12.5W WIREWOUND LIN
RHEOSTAT, 25R, 12.5W, PANEL; Track Resistance:25ohm; Power Rating:12.5W; Product Range:E Series; Adjustment Type:Screwdriver Slot; Rheostat Type:-; Resistance Tolerance:± 10%; Resistor Case / Package:-; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV