Ohmite OY123KE

Fixed Resistor, Ceramic Composition, 2W, 12000ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY123KE.

IHS

Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-4.48%

CAD Models

Download Ohmite OY123KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOY123K
Res Ceramic Composition 12K Ohm 10% 2W -1600ppm/C to 1000ppm/C Conformal Coated AXL
OhmiteOX123KE
OX FIXED RESISTOR Axial Through Hole Resistor 卤10% -1000/ -1600ppm/C 12kOhm 1W
Stackpole ElectronicsRSF2JT12K0
Fixed Resistor, Metal Oxide Film, 2W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
Ohmite25J12KE
Fixed Resistor, Wire Wound, 5W, 12000ohm, 330V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY123KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 12000ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 12K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC, 12KOHM, 2W, 10%; Resistance:12kohm; Product Range:OY Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case / Package:Axial Leaded; Voltage Rating:400V; Resistor Technol 64K5400
Resistor, Ceramic, 12Kohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:12Kohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY123KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV