
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | MOX-5N-132505FE | 0 | 1 | Box | 18h | |||||||
| TTI | MOX-5N-132505FE | 0 | 50 | Bulk | 18h | |||||||
| Onlinecomponents.com | MOX-5N-132505FE | 0 | 13 | Bulk | ||||||||
| Galco | MOX-5N-132505FE | 0 | 50 | 17h | ||||||||
| RS (Formerly Allied Electronics) | MOX-5N-132505FE | 0 | 50 | Bulk | 7h |
Download datasheets and manufacturer documentation for Ohmite MOX-5N-132505FE.
Download Ohmite MOX-5N-132505FE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite MOX-5N-132505FE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:
Download datasheets and manufacturer documentation for Ohmite MOX-5N-132505FE.