Ohmite MOX-1N-132505FE

Maxi-Mox Axial Through Hole Resistor ±1% ±25ppm/C 25MOhm 2W
$ 15.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-1N-132505FE.

IHS

Datasheet2 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-4.86%

CAD Models

Download Ohmite MOX-1N-132505FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

through hole resistor 1% 25ppm/C 25MOhm 1.5W
RESISTOR, THICK FILM, RES 25 MEGOHMS, PWR-RTG 4 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 25MOhm 100ppm/C
Resistor: metal glaze; THT; axial; 27MOhm; +-5%; 1W; 200ppm/ deg.C
Stackpole ElectronicsMG14JT27M0
Res Metal Glaze 27M Ohm 5% 0.25W ±100ppm/°C Conformal AXL Thru-Hole T/R
Resistor: metal glaze; THT; axial; 27MOhm; +-5%; 0.5W; 200ppm/ deg.C

Descriptions

Descriptions of Ohmite MOX-1N-132505FE provided by its distributors.

Maxi-Mox Axial Through Hole Resistor ±1% ±25ppm/C 25MOhm 2W
RESISTOR, THICK FILM, RES 25 MEGOHMS, PWR-RTG 2 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 2W, 25000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel
Thick Film Resistors - Through Hole 2W 10KV NI 25MEG 1%
Thick Film Resistor, 25Mohm, Axial; Resistance:25Mohm; Product Range:Maxi-Mox Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:10Kv; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-1N-132505FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX1N132505FE