Ohmite HVC2512T5004JET

Surface Mount Thick Film Resistor, Hvc Series, 5 Mohm, 1 W, - 5%, 2 Kv, 2512 643
$ 1.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC2512T5004JET.

IHS

Datasheet2 pages5 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+69.00%

CAD Models

Download Ohmite HVC2512T5004JET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity35224M7JT
Res Thick Film 2512 4.7M Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4990000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Ohmite HVC2512T5004JET provided by its distributors.

Surface Mount Thick Film Resistor, Hvc Series, 5 Mohm, 1 W, - 5%, 2 Kv, 2512 643
Res Thick Film 2512 5M Ohm 5% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 5000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR HVC 0.248Lx0.138W 6.30mmx3.50mm 1W 5MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 5 MEGOHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
RESISTOR, WRAPAROUN,5MOHM, 1W, ±5%; Product Range:OHMITE - HVC Series; Resistance:5Mohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film; Voltage Rating:2kV; MSL:-
Res, Thick Film, 5M, 5%, 1W, 2512; Rango De Producto:Serie Hvc; Resistencia:5Mohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2Kv; Tipo De Resistencia:2512 [6432 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite HVC2512T5004JET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC2512T5004JET.