Ohmite HS50 50K J

Fixed Resistor, Wire Wound, 50W, 50000ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 4.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 50K J.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityHSA5050KJ
Fixed Resistor, Wire Wound, 50W, 50000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J50KE
Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS5050KJ
Fixed Resistor, Wire Wound, 50W, 50000Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Ohmite20J50K
Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityHSA5050KJ
Fixed Resistor, Wire Wound, 50W, 50000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS50 50K J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 50000ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 50K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À25ppm/¡æ 50K¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,50K 50W
50 Watts Al Housed 50K Ohms 5%
HS50 50K J, OHMITE MANUFACTURING
Res, 50K, 50W, Solder, Wirewound; Resistance:50Kohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS5050KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 50 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-50K-J
  • HS5050KJ