Ohmite FC4L32R010FER

10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L32R010FER.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
+115%

CAD Models

Download Ohmite FC4L32R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ8BWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-B2CFR01V
Res Thick Film 0612 0.01 Ohm 1% 1W 0ppm/°C to 300ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Current Sense Thick Film 1206 10m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Res Metal Plate 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite FC4L32R010FER provided by its distributors.

10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Metal Foil 0612 0.01 Ohm 1% 1W ±50ppm/C Wide Terminal SMD T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR FC4L 0.063Lx0.126W 1.60mmx3.20mm 1W 10mOhm ±50ppm/C
Current Sense Resistors - SMD 1W .010 Ohm 1%
CURRENT SENSE RES, 0R01, 1%, 1 W, 1206; Resistance: 0.01ohm; Product Range: FC4L Series; Resistor Case Style: 1206 Wide; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Mat; Available until stocks are exhausted
CURRENT SENSE RESISTOR, 0.01OHM, 1W, 1%, FULL REEL; Resistance:10mohm; Product Range:FC4L Series; Resistor Case / Package:1206 Wide; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L32R010FER.