Ohmite FC4L16R010FER

Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L16R010FER.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.88%

CAD Models

Download Ohmite FC4L16R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityTLR3A10DR01FTDG
Smd Current Sense Resistors, Tlr Series, 0.01 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 0.2W, 0.01ohm, 0.0447V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
TE Connectivity2176167-8
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Ohmite FC4L16R010FER provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Metal Foil 0306 0.01 Ohm 1% 0.25W(1/4W) ±50ppm/C Wide Terminal SMD T/R
FC4L Series 0604 0.01 Ohm ±1% 0.25 W 4-Terminal Metal Foil Resistor
RESISTORS, CURRENT SENSE, SMD 0.25W 0603 4-TERM 0.01 1%
Wide 0603 (1608Metric) 0306 FIXED RESISTOR FC4L 0.031Lx0.063W 0.80mmx1.60mm 0.25W 1/4W 10mOhm ±50ppm/C
Resistance:0.01Ohm; Product Range:Fc4L Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Temperature Coefficient:± 50Ppm/°C; Product Length:1.6Mm Rohs Compliant: Yes |Ohmite FC4L16R010FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L16R010FER.