What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite F30J75R

Fixed Resistor, Wire Wound, 30W, 75ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 13.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J75R.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.733
$ 14.534
Stock
1
1,726
Authorized Distributors
3
6
Resistance
75 Ω
75 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
281 V
187 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J75RE
Res Wirewound 75 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J75RE
Res Wirewound 75 Ohm 5% 30W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J75R
Fixed Resistor, Wire Wound, 25W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite F30J75R provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 75ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 75ohm 5% High Power
RES CHAS MNT 75 OHM 5% 30W | Ohmite F30J75R
Resistor, Power, 75 Ohm, 30W, 5%; Rango De Producto:Serie F30; Resistencia:75Ohm; Potencia Nominal:30W; Tolerancia De Resistencia:± 5%; Tensión Nominal:281V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite F30J75R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV