Ohmite 45F3K0E

Fixed Resistor, Wire Wound, 5W, 3000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F3K0E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.02%

CAD Models

Download Ohmite 45F3K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F3K0
Fixed Resistor, Wire Wound, 5W, 3000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F2K7E
Wirewound Res.-Through Hole 5watt 2.7K 1% Axial RoHS Compliant: Yes
Ohmite45F2K7
Fixed Resistor, Wire Wound, 5W, 2700ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3000ohm, 122.4745V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3000ohm, 122.4745V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F3K0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 KILOHMS, PWR-RTG 5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 3KOHM, 5W, 1%; Resi; RESISTOR, WIREWOUND, 3KOHM, 5W, 1%; Resistance:3kohm; Resistance Tolerance:± 1%; Power Rating:5W; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:40
Wirewound Resistor, 3Kohm, 5W, 1%; Rango De Producto:Serie 40; Resistencia:3Kohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:460V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 45F3K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV