Ohmite 33J10RE

Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 33J10RE.

Farnell

Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Future Electronics

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.08%

CAD Models

Download Ohmite 33J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite23J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite43J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Ohmite43J10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 33J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 30 0.217Diax0.594L 5.50mmx15.10mm 3W 10Ohm ±5%
30 Series 10 Ohms ±5 % 3 W High Energy Wirewound Through Hole Resistor
RESISTOR;HIGH ENG WIREWOUND;RES 10 OHMS;RWR-RTG 3W;TOL 5%;AXIAL;SILICONE
Wirewound Resistor, 10 Ohm, 3W, 5%; Resistance:10Ohm; Product Range:30 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound; Qualification:- Rohs Compliant: Yes |Ohmite 33J10RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33J10RE.