NXP Semiconductors SPC5644AF0MLU3

NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176
$ 35.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5644AF0MLU3.

IHS

Datasheet142 pages11 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-5.76%

CAD Models

Download NXP Semiconductors SPC5644AF0MLU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTM4C123GH6PGEI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
NXP SemiconductorsSPC5634MF2MLU80
Microcontroller 32-Bit e200z3 RISC 1.5MB Flash 1.2V/3.3V/5V Automotive 176-Pin LQFP Tray
TRICORE 32-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176
Texas InstrumentsTMS320F28232PGFA
C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
Texas InstrumentsTMS320F28332PGFA
C2000™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
NXP SemiconductorsSPC5634MF1MLQ80
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit

Descriptions

Descriptions of NXP Semiconductors SPC5644AF0MLU3 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176
32-bit MCU, PowerPC e200Z4, 80 MHz, 4 MB, 192 KB, 176 Pins, LQFP
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176
MCU, 32BIT, QORIVVA, 4M, 176LQFP; Controller Family/Series:MPC564xA; Core Size:32bit; No. of I/O's:84; Supply Voltage Range:1.14V to 1.32V; Digital IC Case Style:LQFP; No. of Pins:176; Program Memory Size:4MB; RAM Memory Size:192KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP