NXP Semiconductors SPC5606BF1VLU6

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
$ 19.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5606BF1VLU6.

NXP Semiconductors SCT

Datasheet114 pages16 years ago

IHS

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSPC560B60L7C6E0X
MCU 32-bit SPC560B60x e200 RISC 1024KB Flash 3.3V/5V Automotive 176-Pin LQFP T/R
NXP SemiconductorsSPC5606BK0VLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
16-bit Microcontrollers - MCU MCU 3/5V 1024K I-temp Pb-free 144-LQFP
MCU 32-Bit MB9B210S ARM Cortex M3 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP
MCU 16-bit XE166 CISC/DSP/RISC 768KB Flash 3.3V 144-Pin LQFP EP
MCU 32-Bit MB9BD10S ARM Cortex M3 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors SPC5606BF1VLU6 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP176
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
IC, MCU, 32BIT, QURIVVA, 176LQFP; Controller Family/Series:(Not Available); Core Size:32bit; No. of I/O's:149; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:176; Program Memory Size:1MB; ;RoHS Compliant: Yes
IC, MCU, 32BIT, QURIVVA, 176LQFP; Core Size:32bit; No. of I/O's:149; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:176; Program Memory Size:1MB; EEPROM Memory Size:64KB; RAM Memory Size:80KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, RTC, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP