What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors SPC5604PEF1MLQ6

MCU-Application Specific 32BIT, POWER, 64MHz, 40 KB RAM/512KB Program, 3V-5Vin, LQFP-144
$ 15.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5604PEF1MLQ6.

IHS

Datasheet104 pages17 years ago

LCSC

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSPC5604PGF1VLQ6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
STMicroelectronicsSPC560B50L5C6E0Y
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
STMicroelectronicsSPC560P50L5CEFBY
MCU 32-bit SPC560P50x e200 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsSPC5604BF2MLQ6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors SPC5604PEF1MLQ6 provided by its distributors.

MCU-Application Specific 32BIT, POWER, 64MHz, 40 KB RAM/512KB Program, 3V-5Vin, LQFP-144
Freescale 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
MCU 32-bit MPC56xx e200 RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
Microcontrollers (MCU); SPC5604PEF1MLQ6; NXP SEMICONDUCTORS; 40 kB; 64 MHz; 108; 512 kB
3V~5.5V 64MHz 40KB FLASH 512KB DMA,POR,PWM,WDT 108 1 3V 3.6V,5.5V 64MHz CANbus,FlexRay,LINbus,SPI,UART,USART 64 x 8 A/D 30x10b 32bit e200z0h QFP 20mm*20mm*1.45mm
MCU, 32BIT, QORIVVA, 144LQFP; Controller Family/Series:MPC560xP; Core Size:32bit; No. of I/O's:108; Supply Voltage Range:3V to 5V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:512KB; EEPROM Memory Size:64KB; RAM Memory Size:40KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP