NXP Semiconductors SA58670BS

2.1W, 2 Channel(s), 1 Func, PQCC20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA58670BS.

IHS

Datasheet25 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.713
$ 0.713
Stock
112,403
3,056,618
3,056,618
Authorized Distributors
0
5
5
Case/Package
-
QFN
QFN
Number of Pins
-
20
20
-3db Bandwidth
-
-
-
Bandwidth
20 kHz
-
-
Gain
24 dB
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2
Max Power Dissipation
-
5.2 W
5.2 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SA58670BS provided by its distributors.

2.1W, 2 Channel(s), 1 Func, PQCC20
2.1 W 2 CHANNEL AUDIO AMPLIFIER PQCC20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP