NXP Semiconductors S9S08SG8E2CTJ

8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08SG8E2CTJ.

Augswan

Datasheet316 pages12 years ago

IHS

Freescale Semiconductor

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 2.699
Stock
264,114
1,093,926
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
16
16
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMC9S08SH8CTJ
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08SH8CTJR
MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20
NXP SemiconductorsMC9S08SH8MTJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP Rail

Descriptions

Descriptions of NXP Semiconductors S9S08SG8E2CTJ provided by its distributors.

8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20
8 Bit MCU, S08 Family S08SG Series Microcontrollers
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO20
2.7V~5.5V 40MHz 4KB FLASH 8KB LVD,POR,PWM,WDT 16 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 12x10b 8bit S08 TSSOP-20 6.6mm*4.5mm*1.05mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP