NXP Semiconductors S32K3X4EVB-T172

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 160MHz, CMOS, PBGA257
$ 431.01

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S32K3X4EVB-T172.

Inventory History

3 month trend:
-26.71%

Descriptions

Descriptions of NXP Semiconductors S32K3X4EVB-T172 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 160MHz, CMOS, PBGA257
S32K344 S32K3 ARM Cortex-M7 MCU 32-Bit Embedded Evaluation Board
S32K3 Microcontroller Evaluation Board 180MHz CPU 2MB Flash
Development Boards & Kits ROHS
EVAL BOARD S32K INDUSTRIAL / AUT
Eval Board, Arm, Cortex-M7, 32Bit; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:S32K3; Core Architecture:Arm; Core Sub-Architecture:Cortex-M7; Silicon Core Number:S32K344; Kit Contents:Evaluation Board S32K3 Rohs Compliant: Yes |NXP Semiconductors S32K3X4EVB-T172

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP