NXP Semiconductors PCF8562TT/S400/2118

Liquid Crystal Driver, 36-Segment, CMOS, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8562TT/S400/2118.

IHS

Datasheet41 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.42
$ 1.42
Stock
66,509
234,656
234,656
Authorized Distributors
0
6
6
Display Type
Dot Matrix
Dot Matrix
Dot Matrix
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-07-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-01
LTD Date2021-12-01

Descriptions

Descriptions of NXP Semiconductors PCF8562TT/S400/2118 provided by its distributors.

Liquid Crystal Driver, 36-Segment, CMOS, PDSO48
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
UNIVERSAL LCD DRIVER FOR LOW MUL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8562TT/S400/2,118