NXP Semiconductors PCAL9554CBSHP

Low Voltage 8-Bit I2C-Bus/SMBus Low Power I/O Port 16-Pin HVQFN T/R
Production

Price and Stock

DistributorSKUMinPkg
NewarkPCAL9554CBSHP012KTape & Reel
AvnetPCAL9554CBSHP06K
3d
FarnellPCAL9554CBSHP06KCut Tape
10h
AERIPCAL9554CBSHP8,913
17h
TMEPCAL9554CBSHP06K
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL9554CBSHP.

IHS

Datasheet42 pages11 years ago

Newark

NXP Semiconductors

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
NXP SemiconductorsPCAL6408ABSHP
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R
NXP SemiconductorsPCAL9538ABSHP
PCAL9538A Series 8-bit General Purpose Input/Output (GPIO) Expander - HVQFN-16
NXP SemiconductorsPCAL6408AHKX
550¦ÌA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz XQFN-16 , 2.6mm*1.8mm*500¦Ìm
Texas InstrumentsTCA9538DBR
TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP

Descriptions

Descriptions of NXP Semiconductors PCAL9554CBSHP provided by its distributors.

Low Voltage 8-Bit I2C-Bus/SMBus Low Power I/O Port 16-Pin HVQFN T/R
Low-Voltage 8-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt, Weak Pull-Up And Agile I/O/ Reel Rohs Compliant: Yes |NXP Semiconductors PCAL9554CBSHP
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: HVQFN; No. of Pins: 16Pins; No. of I/O's:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP