What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA8574AD,512

PCA8574A Series 5.5 V 400 KHz Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574AD,512.

IHS

Datasheet32 pages13 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
57,784
890,463
890,463
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
400 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCA9554AD,118
I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA8574AD,512 provided by its distributors.

PCA8574A Series 5.5 V 400 KHz Remote 8-bit I/O Expander for I2C-bus - SOIC-16
GULL WING DUAL CMOS Push-Pull I/O Expander -40C~85C 100muA 25mA 400kHz 10.3mm
I2C GPIO Expander 400kHz 5.5V 16-Pin SO Tube
I/O EXPANDER, 8BIT, 400KHZ, SOIC-16
Remote 8-bit I/O expander for I2C-bus with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16
I/o Expander, 8Bit, 400Khz, Soic-16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:i2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:16Pins; No. Of I/o S:8I/o S; Product Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8574AD 512
  • PCA8574AD-512
  • PCA8574AD512