NXP Semiconductors PCA82C251T/N3,118

R-PDSO-G8 PCA82C251 Tape & Reel (TR) CANbus interface driver 150mV 4.9mm 5V -40C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA82C251T/N3,118.

IHS

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.619
$ 2.619
Stock
131,669
342,293
342,293
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-31
LTD Date2012-03-31

Descriptions

Descriptions of NXP Semiconductors PCA82C251T/N3,118 provided by its distributors.

R-PDSO-G8 PCA82C251 Tape & Reel (TR) CANbus interface driver 150mV 4.9mm 5V -40C~125C
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
Pca82c251t/N3/So8/Reel 13" Q1/ Rohs Compliant: Yes
IC CAN TRANSCEIVER 5V HS 8-SOIC
CAN 1MBd Standby 5V Automotive 8-Pin SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA82C251T/N3118
  • PCA82C251TN3118