NXP Semiconductors PBLS2003S,115

Trans Digital BJT NPN/PNP 50V/20V 100mA/3A Automotive 8-Pin SO T/R
$ 0.356
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PBLS2003S,115.

IHS

Datasheet17 pages16 years ago
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2009-09-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

NXP SemiconductorsPBLS2002S,115
Bipolar (BJT) Single Transistor, NPN, PNP, -20 V, 100 MHz, 700 mW, -3 A, 420
NXP SemiconductorsPBLS2001S,115
Trans Digital BJT NPN/PNP 50V/20V 100mA/3A 8-Pin SO T/R
NXP SemiconductorsBFU725F/N1,115
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, X Band, Silicon Germanium, NPN
Diodes Inc.ULN2003AS16-13
HIGH VOLTAGE, HIGH CURRENT ULN2004A DARLINGTON TRANSISTOR ARRAYS, 30V, 500mA, -40 to 105°C
Diodes Inc.ULN2002AS16-13
HIGH VOLTAGE, HIGH CURRENT ULN2004A DARLINGTON TRANSISTOR ARRAYS, 30V, 500mA, -40 to 105°C
Diodes Inc.ULN2004AS16-13
HIGH VOLTAGE, HIGH CURRENT ULN2004A DARLINGTON TRANSISTOR ARRAYS, 30V, 500mA, -40 to 105°C

Descriptions

Descriptions of NXP Semiconductors PBLS2003S,115 provided by its distributors.

Trans Digital BJT NPN/PNP 50V/20V 100mA/3A Automotive 8-Pin SO T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
BISS LOADSWITCH, PNP BISS & NPN RET, -20V, -3A, 10KOHM, SOIC-8; Collector Emitter Voltage V(br)ceo:-20V; Continuous Collector Current Ic:-3A; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBLS2003S 115
  • PBLS2003S115