NXP Semiconductors P89V51RC2FA

MCU 8-bit 80C51 CISC 32KB Flash 5V 44-Pin PLCC / IC MCU 8BIT 32KB FLASH 44PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P89V51RC2FA.

IHS

Datasheet80 pages16 years ago
Datasheet0 pages0 years ago

Verical

DigiKey

Alternate Parts

Price @ 1000
$ 3.836
Stock
55,066
590,343
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
32
32
Interface
SPI, UART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors P89V51RC2FA provided by its distributors.

MCU 8-bit 80C51 CISC 32KB Flash 5V 44-Pin PLCC / IC MCU 8BIT 32KB FLASH 44PLCC
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44
8-BIT FLASH 40 MHz MICROCONTROLLER PQCC44
new, original packaged
P89V51RC2FA PHILIS PLCC-44
P89V51RC2FA NXP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP