NXP Semiconductors P5040NSN12QB

MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Each
$ 420.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5040NSN12QB.

IHS

Datasheet155 pages14 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 420.57
$ 403.825
$ 403.825
Stock
46,998
125,709
125,709
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
64 b
64 b
64 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
-
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.17 V
1.17 V
1.17 V
Max Supply Voltage
1.23 V
1.23 V
1.23 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors P5040NSN12QB provided by its distributors.

MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Each
MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FC-BGA Tray
RISC Microprocessor, 2200MHz, CMOS, PBGA1295

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP