NXP Semiconductors NX3P1108UKZ

Logic Controlled High Side Power Switch, 1 Channel, 3.6 V, 1.5 A, 140 Milliohms, 4 Pins, WLCSP
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3P1108UKZ.

Augswan

Datasheet16 pages16 years ago

HQonline

Inventory History

3 month trend:
+17.00%

CAD Models

Download NXP Semiconductors NX3P1108UKZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors NX3P1108UKZ provided by its distributors.

Logic Controlled High Side Power Switch, 1 Channel, 3.6 V, 1.5 A, 140 Milliohms, 4 Pins, WLCSP
Power Switch Hi Side 1-OUT 1.5A 0.105Ohm Automotive AEC-Q100 4-Pin WLCSP T/R
Power Switch ICs - Power Distribution Logic controlled hi-side Pwr switch
Logic-Controlled High-Side Power Switch/ Reel Rohs Compliant: Yes |NXP Semiconductors NX3P1108UKZ
Specialty Drivers; NX3P1108UKZ; NXP SEMICONDUCTORS; 1; 4
Peripheral Driver, 1 Driver, PBGA4
NX3P1108UK - Logic controlled hi
Tape & Reel (TR) NX3P1108 On/Off Load Discharge Slew Rate Controlled power distribution switch 0.9V~3.6V 1.5A 34m Ohm -40C~85C TA
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD SWITCH, WLCSP-4; Power Load Switch Type: -; Input Voltage: 3.6V; Current Limit: -; On State Resistance: -; Distribution Switch Case Style: WLCSP; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarit

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP