NXP Semiconductors NX3L2G66GD

MULTIPLEXERS/SWITCHES, 2 FUNC, C / Circuit IC Switch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3L2G66GD.

IHS

Datasheet22 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.37
Stock
112,028
91,314
Authorized Distributors
0
2
Case/Package
-
SOT-996-2
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
48 ns
41 ns
Turn-Off Delay Time
21 ns
21 ns
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
4.3 V
4.3 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-28
LTD Date2018-11-28

Descriptions

Descriptions of NXP Semiconductors NX3L2G66GD provided by its distributors.

MULTIPLEXERS/SWITCHES, 2 FUNC, C / Circuit IC Switch
Signal Switches, Multiplexers, Decoders ROHS
Low Ohmic Analog Switch Dual SPST 8-Pin XSON
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8
Signal Switch/Codec/Multiplexer
IC, SWITCH, SPST-NO, XSON8U; No. of Channels:2; On State Resistance Max:0.9ohm; Supply Voltage Range:1.6V to 4.3V; No. of Pins:8; Turn Off Time:9ns; Turn On Time:26ns; Bandwidth:60MHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP