NXP Semiconductors NTB0101GS,132

VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTB0101GS,132.

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors NTB0101GS,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.239
Stock
146,396
174,158
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
-
Logic Function
Transceiver, Translator
-
Number of Channels
1
-
Propagation Delay
14.2 ns
17.2 ns
Data Rate
100 Mbps
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsNTB0101GF,132
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
NXP SemiconductorsNTS0101GF,132
NTS0101 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-6
e3 74LVC1T45 74LVC Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVC1T45 74LVC Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVCH1T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA

Descriptions

Descriptions of NXP Semiconductors NTB0101GS,132 provided by its distributors.

VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Dual Supply Translating Transceiver Auto Direction Sensing 3-State 6-Pin X2SON
Voltage Level Translator 6-Pin XSON T/R
IC XLTR VL BIDIR 6-XSON/SOT1202
IC TRANSLTR BIDIRECTIONAL 6XSON

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935293471132
  • NTB0101GS-132
  • NTB0101GS132