What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPXH6400AC6U

NXP MPXH6400AC6U Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V
$ 13.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXH6400AC6U.

IHS

Datasheet15 pages9 years ago

element14 APAC

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-82.10%

CAD Models

Download NXP Semiconductors MPXH6400AC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.74
$ 12.454
Stock
199,304
131,531
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
232.06 PSI
232.06 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
Barbless
Barbless
Min Supply Voltage
4.64 V
4.64 V
Max Supply Voltage
5.36 V
5.36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPXHZ6400AC6T1
NXP MPXHZ6400AC6T1. Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V
NXP SemiconductorsMPXHZ6400A6T1
Pressure Sensor 0.2V to 4.8V 20kPa to 400kPa Absolute Automotive 8-Pin SSOP T/R
NXP SemiconductorsMPXH6300AC6U
NXP MPXH6300AC6U Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V

Descriptions

Descriptions of NXP Semiconductors MPXH6400AC6U provided by its distributors.

NXP MPXH6400AC6U Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V
Pressure Sensor 0.2V to 4.8V 20KPa to 400KPa Absolute 8-Pin SSOP Rail
Pressure Sensor Absolute, Single Axial Barbed, 20 kPa to 400 kPa, Analogue, 4.64 V to 5.36 V, 8 Pins, SSOP
Pressure Sensors; MPXH6400AC6U; NXP SEMICONDUCTORS; SSOP; 508.193552 mg; 8; 5.36 V
Piezoresistive Sensor, Absolute, 3Psi Min, 58Psi Max, 1.50%, 0.20-4.80V, Square, Surface Mount
MPX Series 400 KPa 5 V High Temperature Accuracy Integrated Si Pressure Sensor
Pressure Sensor, 5V, 20/400kPa, SOP 8, Port, Rail
IC, PRESSURE SENSOR, 20 TO 400KPA, SSOP8;
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:20 to 400kPa; Sensitivity:12.1; Supply Current:6mA; Supply Voltage Min:4.64V; Supply Voltage Max:5.36V; Termination Type:SMD ;RoHS Compliant: Yes
PRESSURE SENSOR, 20 TO 400KPA, SSOP8; Pressure Type:Absolute; Operating Pressure Range:20kPa to 400kPa; Connection Size:3.302mm; Supply Voltage Range:4.64V to 5.36V; Sensor Case Style:SSOP; No. of Pins:8; Sensitivity, V/P:12.1mV/kPa; Supply Current:6mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:6400

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXH6400AC6U.