NXP Semiconductors MPC885VR66

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
$ 48.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC885VR66.

HQonline

Datasheet87 pages23 years ago

IHS

Factory Futures

Freescale Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 48.229
$ 36.18
Stock
160,058
135,359
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC880VR66
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC880CVR66
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC885ZP66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC885VR66 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
SINGLE-CHIP INTEGRATED MICROPROCESSOR RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC885 Series 32-Bit 66 MHz SMT PowerQUICC Integrated Processor - PBGA-357
USB 2.0 (1) 66MHz L1 CACHE,RAM 1 1.7V 1.9V 66MHz 8KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM,;SEC BGA 25mm*25mm*1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP