NXP Semiconductors MPC8560PX833LC

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8560PX833LC.

IHS

Datasheet104 pages23 years ago

Freescale Semiconductor

Jameco

Mouser

iiiC

Alternate Parts

Price @ 1000
$ 164.27
$ 164.27
Stock
114,811
147,158
147,158
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-11
LTD Date2015-10-11

Descriptions

Descriptions of NXP Semiconductors MPC8560PX833LC provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 833MHz, CMOS, PBGA783
MPC8560 RISC 32-BIT CMOS 833MHZ 2.5/3.3V 783FCPBGA<AZ
IC MPU MPC85XX 833MHZ 783FCPBGA
RISC MICROPROCESSOR, 32-BIT, 833
32-bit Communication Processors PQ 3 8560-DRACOM
Non-RoHS Compliant 1Core 32-Bit DDR SDRAM 2002 IC Microprocessor 0C~105C TA 2.5V 3.3V 833MHz 10/100/1000Mbps (2)
RENESAS JAPAN, RZ/G2E_40 W/DEVIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP