NXP Semiconductors MPC8315CVRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 67.511
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8315CVRAGDA.

Newark

Datasheet106 pages20 years ago

IHS

Factory Futures

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+55.38%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-11
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMPC8315VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8315ECVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8315CVRAGDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Microprocessor, MPC8315 Series, 400 MHz, TEPBGA-II-191
USB 2.0 + PHY (1) 400MHz SATA 3Gbps (2) L1 CACHE 1 400MHz 16KB 1.8V,2.5V,3.3V DUART,I2C,PCI,SPI,TDM 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 PBGA-620 29mm*29mm*2.46mm
Mcu, 32Bit, Power, 400Mhz, Tepbga-Ii-620; Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:620Pins; Mpu Case Style:Tepbga-Ii; Supply Voltage Min:-; Rohs Compliant: Yes |NXP Semiconductors MPC8315CVRAGDA
MPU Core = e300 / Data Bus Width bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = Ethernet / Interfaces = USB / Interfaces = UART / Interfaces = I²C / Interfaces = SPI / Interfaces = TDM / Interfaces = SATA / Interfaces = PCI / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 5 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HBGA / Pins = 620 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 29 / Width mm = 29 / Height mm = 2.46 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP