| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MMG3002NT1 | 11,000 | 98 | |||||||||
| Rochester Electronics | MMG3002NT1 | 11,051 | 22h | |||||||||
| RFMW | MMG3002NT1 | 0 | 1 | 23h | ||||||||
| Farnell | MMG3002NT1 | 0 | 1K | 22h | ||||||||
| Win Source | WS-MMG3002NT1 | 32,000 | 17 | 23h |
Download datasheets and manufacturer documentation for NXP Semiconductors MMG3002NT1.
Download NXP Semiconductors MMG3002NT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MMG3002NT1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MMG3002NT1.