NXP Semiconductors MM912F634DV1AER2

MagniV S12 Relay Driver, 2x HS/LS , I sense, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MM912F634DV1AER2.

IHS

Datasheet296 pages15 years ago
Datasheet296 pages15 years ago

NXP Semiconductors SCT

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.84
$ 3.094
Stock
154,859
179,045
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
-
48
Core Architecture
HCS12
HCS12
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
9
9
Interface
LIN, SCI, SPI
LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
18 V
18 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMM912H634DV1AE
MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48
NXP SemiconductorsMM912G634DV1AE
MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48
NXP SemiconductorsMM912H634DM1AE
MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48

Descriptions

Descriptions of NXP Semiconductors MM912F634DV1AER2 provided by its distributors.

MagniV S12 Relay Driver, 2x HS/LS , I sense, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48
MCU 16-Bit S12 CISC 32KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP EP T/R
ROHS3Compliant QUAD CMOS GULL WING Automotive Microcontroller 7V 2K x 8 -40C~105C 7mm
16-bit Microcontrollers - MCU DUAL LS/HS SWITCH W. LIN
Microprocessor Circuit, CMOS, PQFP48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP