NXP Semiconductors MCIMX257DVM4

ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-MAPBGA (17x17)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX257DVM4.

IHS

Datasheet153 pages17 years ago

Farnell

SHENGYU ELECTRONICS

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-07-23
LTD Date2012-07-22

Related Parts

NXP SemiconductorsMCIMX253CVM4
LFBGA-400(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400
NXP SemiconductorsMCIMX356AVM5B
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZA80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX257DVM4 provided by its distributors.

ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-MAPBGA (17x17)
32-Bit Embedded Processor IC; Series:i.MX25; No. of Bits:32; Frequency Typ:400MHz; Supply Voltage Min:1.75V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:400-BGA; No. of Pins:400
IC, MPU, ARM9, I.MX25, 400MAPBGA; Product Range: -; MPU Core Size: 32bit; Program Memory Size: 32KB; No. of Pins: 400Pins; MPU Case Style: BGA; Supply Voltage Min: 1.75V; Supply Voltage Max: 3.6V; Operating Temperature Min: -20°

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP